Arrow Electronic Components Online
3100-30J17999CJ|TE|simage
3100-30J17999CJ|TE|limage
Contactors

3100-30J17999CJ

Electromechanical-Contactor Relay 3PST-NO-DM 75A 120VAC 45Ohm Flange Mount

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Obsolete
  • HTS
    3100-30J17999CJ
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Material
    Silver Cadmium Oxide
  • Contactor Type
    Definite Purpose
  • AC Coil Voltage (V)
    120
  • Contact Arrangement
    3PST-NO-DM
  • Maximum Current Rating (A)
    60
  • Mounting
    Panel Mount
  • Coil Resistance (Ohm)
    45

Documentation and Resources

Datasheets
Design resources