Connector Headers and PCB Receptacles
310-87-132-41-001101
Conn Socket Strip SKT 32 POS 2.54mm Solder ST Thru-Hole
PRECI-DIP SAProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
32
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Product Length (mm)
81.28
Product Depth (mm)
2.54
Product Height (mm)
4.2
Tail Length (mm)
3.17
Mounting
Through Hole

