Switch Push Button
31-122.0252
Switch Push Button N.O./N.C. DPDT Rectangular Button 0.1A 42VAC 42VDC Momentary Panel Mount Solder
EAOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
Automotive
Unknown
PPAP
Unknown
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Rectangular Button
Switch Configuration
N.O./N.C.
Bushing Type
Threaded
Maximum Current Rating (A)
0.1@42VAC 42VDC
Dielectric Strength
2500VAC
Maximum Contact Resistance (mOhm)
<=50
Mechanical Life (Cycles)
5000000
Mounting
Panel Mount
Termination Style
Solder
Number of Terminals
6
IP Rating
IP40
Housing Material
Polysulfone
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Product Weight (g)
7
Product Length (mm)
24
Product Depth (mm)
18
Product Height (mm)
47

