You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
30KPA96CAB|YAGEO|originalImage
30KPA96CAB|YAGEO|limage
Transient Voltage Suppressors - TVS Diodes

30KPA96CA/B

Diode TVS Single Bi-Dir 96V 30KW 2-Pin Case P-600 Box

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    107.2
  • Maximum Clamping Voltage (V)
    156
  • Maximum Reverse Stand-Off Voltage (V)
    96
  • Maximum Peak Pulse Current (A)
    194.2
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    30000(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    9.1(Max)
  • Mounting
    Through Hole
  • Package Length
    9.1(Max)
  • PCB changed
    2
  • Supplier Package
    Case P-600
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources