Transient Voltage Suppressors - TVS Diodes
30KPA48CA
Diode TVS Single Bi-Dir 48V 30KW 2-Pin Case P-600
Good-Ark SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
53.6
Maximum Clamping Voltage (V)
81.6
Maximum Reverse Stand-Off Voltage (V)
48
Peak Forward Surge Current (A)
500
Maximum Peak Pulse Current (A)
371.3
Maximum Reverse Leakage Current (uA)
300
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
30000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case P-600
Pin Count
2

