Transient Voltage Suppressors - TVS Diodes
30KPA240CA-B
Diode TVS Single Bi-Dir 240V 30KW 2-Pin Case P-600 Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
268.1
Maximum Clamping Voltage (V)
387
Maximum Reverse Stand-Off Voltage (V)
240
Maximum Peak Pulse Current (A)
78.3
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
30000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Bulk
Diameter
9.1(Max) mm
Mounting
Through Hole
Package Length
9.1(Max) mm
PCB changed
2
Supplier Package
Case P-600
Pin Count
2
Lead Shape
Through Hole

