Connector Terminal Blocks
3073432
Conn Feed-Through Terminal Block F 1 POS Screw Wall Mount 76A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Gender
F
Number of Contacts
1
Number of Rows
2
Termination Method
Screw
Maximum Current Rating (A)
76
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
35
Product Length (mm)
12
Product Depth (mm)
70.2
Product Height (mm)
38.3
Housing Color
Gray
Mounting
Wall Mount

