Arrow Electronic Components Online
3055|ADAFRUIT|simage
3055|ADAFRUIT|limage
Embedded System Development Boards and Kits

3055

BCM2837 Application Processor and SOC Development Board 1200MHz CPU 1GB RAM

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    BCM2837
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    1GB
  • USB
    4
  • GPIO
    40
  • Display Interface
    HDMI
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources