Connector Terminal Blocks
3044638
Conn Double-Level Terminal Block 4 POS Screw DIN Rail 20A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Double-Level Terminal Block
Number of Contacts
4
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
20
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Length (mm)
7.73
Product Depth (mm)
69.9
Product Height (mm)
64.35
Housing Color
White
Mounting
DIN Rail

