Connector Terminal Blocks
3044226
Conn Feed-Through Terminal Block 2 POS 16mm Screw T DIN Rail 125A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
16
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
125
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
59.39
Product Length (mm)
16
Product Height (mm)
65.1
Housing Color
Black
Mounting
T DIN Rail

