Connector Terminal Blocks
3044199
Conn Feed-Through Modular Terminal Block F 2 POS Screw T DIN Rail 76A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Feed-Through Modular Terminal Block
Gender
F
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
76
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
30.273
Product Length (mm)
55.5
Product Depth (mm)
12.2
Product Height (mm)
62.5
Housing Color
Gray
Mounting
T DIN Rail

