Connector Accessories
3036945
Connector Accessories Plug In Bridge Straight Polyamide/Copper Blue
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Plug In Bridge
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide/Copper
Color
Blue
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Length (mm)
16.9
Product Depth (mm)
3
Product Height (mm)
22.98

