Connector Terminal Blocks
3036505
Conn Fuse Modular Terminal Block F 2 POS Spring Cage Cable Mount 30A
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Fuse Modular Terminal Block
Gender
F
Number of Contacts
2
Number of Rows
2
Number of Circuits
1
Termination Method
Spring Cage
Maximum Current Rating (A)
30
Maximum Voltage Rating
24V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
21.2
Product Length (mm)
8.2
Housing Color
Black
Mounting
Cable Mount

