Test Clips, Leads and Probes - End Connectors
3035980
Conn Test Adapter M/F 1/1 POS Crimp ST Cable Mount 1/1 Port
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Test Adapter
Gender
M/F
Body Orientation
Straight
Number of Contacts
1/1
Number of Ports
1/1
Maximum Current Rating (A)
10
Mating Cycle (Cycles)
1
Mounting
Cable Mount
Termination Method
Crimp
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Diameter (mm)
5.8
Product Length (mm)
5.8
Product Depth (mm)
5.8
Product Height (mm)
45.3

