Connector Headers and PCB Receptacles
3030-10-0103-00
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
10
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
17.4
Product Depth (mm)
13.6
Product Height (mm)
6
Mounting
Cable Mount

