Arrow Electronic Components Online
301A011-442-0|TE|simage
301A011-442-0|TE|limage
Heat Shrink

301A011-4/42-0

Heat Shrink Transition T Style Polyolefin Flexible Modified Black

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Transition
  • Style
    Tee Style
  • Body Material
    Polyolefin Flexible Modified
  • Color
    Black
  • Inside Diameter Before Shrinking (mm)
    6.6/6.6/6.6
  • Inside Diameter After Shrinking (mm)
    3.6/3.6/3.6
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    135

Documentation and Resources

Datasheets
Design resources