Arrow Electronic Components Online
Connector D-Subminiature

3003W3PXX99G40X

Conn D-Sub PL Crimp ST Cable Mount

CONEC Elektronische Bauelemente GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    PL
  • Number of Ports
    1
  • Minimum Operating Temperature (°C)
    -55
  • Shell Material
    Steel
  • Shell Plating
    Tin
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources