Arrow Electronic Components Online
3001|KEYSTONE|simage
3001|KEYSTONE|limage
Battery Contacts, Clips and Holders

3001

Battery Retainer 1 Cells Phosphor Bronze

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Retainer
  • Body Material
    Phosphor Bronze
  • Contact Plating
    Nickel|Tin
  • Contact Material
    Phosphor Bronze
  • Number of Cells
    1
  • Battery Series
    CR1216|BR1220|CL1225|SR1120|D381|391|191
  • Termination Style
    Solder Lug
  • Product Depth (mm)
    12.1
  • Product Length (mm)
    14.9
  • Mounting
    Through Hole
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources