Connector Accessories
300-6300-CNA-0002B
Connector Accessories Kit Straight Polyethersyfone Black Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.81.40
Automotive
No
PPAP
No
Type
Kit
Connector Type
Connector Socket
Body Orientation
Straight
Material
Polyethersyfone
Color
Black
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Box

