Arrow Electronic Components Online
30211|IDEAL|simage
30211|IDEAL|limage
Connector Accessories

30-211

Connector Accessories Set Screw Straight Brass Box

IDEAL INDUSTRIES, INC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Set Screw
  • Body Orientation
    Straight
  • Material
    Brass
  • Maximum Voltage Rating
    600V
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources