Connector Headers and PCB Receptacles
3-966140-3
Conn Shrouded Header (4 Sides) HDR 12 POS 3.5mm Solder RA Side Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
Yes
PPAP
Unknown
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
12
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Row Spacing (mm)
5.51
Maximum Voltage Rating
24VDC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
10
Packaging
Tray
Product Height (mm)
25.7
Mounting
Through Hole

