Connector Headers and PCB Receptacles
3-794633-8
Conn Shrouded Header (4 Sides) HDR 8Power POS 3mm Solder ST SMD Tape
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.40.00
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Straight
Row Spacing (mm)
3
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VDC|250VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape
Product Length (mm)
16
Product Depth (mm)
10.94
Product Height (mm)
9.24
Mounting
Surface Mount

