Connector Headers and PCB Receptacles
3-6450332-2
Conn Board to Board HDR 4Power/12Signal POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
Board to Board
Gender
HDR
Number of Contacts
4Power/12Signal
Number of Rows
4
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Row Spacing (mm)
2.54
Maximum Current Rating (A)
42/Contact
Maximum Voltage Rating
200VDC|200VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Depth (mm)
23.62
Mounting
Through Hole

