Connector Headers and PCB Receptacles
3-644468-2
Conn IDC Connector RCP 2Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3-644468-2
SVHC
Yes
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
2Power
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box|Carton
Product Length (mm)
7.92
Product Depth (mm)
18.42
Product Height (mm)
9.78
Mounting
Cable Mount

