Connector Headers and PCB Receptacles
3-644463-6
Conn HDR, 06P MTA156 CONN ASSY 22AWG RED
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
RCP
Number of Contacts
6
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Mounting
Cable Mount

