Connector Headers and PCB Receptacles
3-644284-3
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount Box/Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
IDC Connector
Gender
F
Number of Contacts
3
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
600VAC
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box|Carton
Product Length (mm)
11.89
Product Depth (mm)
18.42
Product Height (mm)
9.02
Mounting
Cable Mount

