Connector Headers and PCB Receptacles
3-6318490-6
Conn Board to Board RCP 220 POS 0.5mm Solder ST Top Entry SMD Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
220
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
50VAC
Insulation Resistance (MOhm)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
30
Packaging
Tray
Product Length (mm)
61.8
Product Depth (mm)
6.2
Product Height (mm)
3.25
Mounting
Surface Mount

