Top Searched
Test Clips, Leads and Probes - End Connectors
3-582118-4
Conn Test Probe F 2 POS Solder RA Thru-Hole 1 Port
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Test Probe
Gender
F
Body Orientation
Right Angle
Number of Contacts
2
Number of Ports
1
Mounting
Through Hole
Termination Method
Solder
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Length (mm)
11.68
Product Depth (mm)
4.44
Product Height (mm)
5.84

