Connector Backplane
3-352115-0
Conn Hard Metric RCP 55 POS 2mm Press Fit RA Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Hard Metric
Gender
RCP
Number of Contacts
55
Termination Method
Press Fit
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Packaging
Tube
Product Length (mm)
24.95
Product Height (mm)
12.25
Mounting
Through Hole

