Connector Terminals
3-350820-2
Quick Disconnect Terminal 14-16AWG Brass Blue Translucent F 21.97mm Tin Carton/Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
F
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-16
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Nylon 6/6
Packaging
Carton|Loose
Product Length (mm)
21.97
Product Depth (mm)
10.38
Tab Dimensions (mm)
6.35x0.81
Color
Blue Translucent
Mounting
Cable Mount

