Arrow Electronic Components Online
3-2834006-1|TE|simage
3-2834006-1|TE|limage
Connector Headers and PCB Receptacles

3-2834006-1

Conn Poke-In Wire RCP 1 POS Solder RA Side Entry SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Poke-In Wire
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Rows
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    400VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Depth (mm)
    13.39
  • Product Height (mm)
    4.48
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources