Arrow Electronic Components Online
3-2408780-4|TE|simage
3-2408780-4|TE|limage
Connector Discrete Wire Housing

3-2408780-4

Conn Housing PL 4 POS 6.2mm Crimp ST Cable Mount White Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    6.2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    21/Contact
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bag
  • Product Length (mm)
    25.8
  • Product Depth (mm)
    14.6
  • Product Height (mm)
    24
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources