Connector Headers and PCB Receptacles
3-215919-4
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
IDC Connector
Gender
F
Number of Contacts
34
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1/Contact
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Length (mm)
47.8
Product Depth (mm)
14.9
Product Height (mm)
7.3
Mounting
Cable Mount

