Arrow Electronic Components Online
3-2106489-2|TE|simage
3-2106489-2|TE|limage
Connector Headers and PCB Receptacles

3-2106489-2

Conn IDC Connector 2 POS 4mm Solder RA Thru-Hole T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    IDC Connector
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    4
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating
    400VDC|400VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Length (mm)
    9.7
  • Product Depth (mm)
    7.75
  • Product Height (mm)
    5.8
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources