Connector Headers and PCB Receptacles
3-2106003-3
Conn IDC SSL Connector F 3 POS 4mm Solder RA SMD T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC SSL Connector
Gender
F
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
4
Body Orientation
Right Angle
Maximum Current Rating (A)
6/Contact
Maximum Voltage Rating
400VDC|400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Length (mm)
13.7
Product Depth (mm)
7.75
Product Height (mm)
8
Mounting
Surface Mount

