Connector Headers and PCB Receptacles
3-1761713-3
Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
40
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Packaging
Package
Product Length (mm)
58.42
Product Depth (mm)
9.19
Product Height (mm)
18.49
Mounting
Through Hole

