You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
3-1532004-2|TE|limage
3-1532004-2|TE|simage
Connector RF

3-1532004-2

Conn SMB PL 93Ohm Solder RA Cable Mount Gold Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMB
  • Gender
    PL
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Plating
    Gold
  • Impedance (Ohm)
    93
  • Packaging
    Package
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources