Connector Accessories
3-1478985-0
Connector Accessories Plug Dust Cap Straight Brass Gold Over Nickel Over Copper Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Plug Dust Cap
Connector Type
Connector RF
Body Orientation
Straight
Material
Brass
Plating
Gold Over Nickel Over Copper
Maximum Voltage Rating
150VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
70
Product Depth (mm)
8

