You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
3-1418448-2|TE|simage
3-1418448-2|TE|limage
Connector Discrete Wire Housing

3-1418448-2

Conn Housing RCP 2 POS Crimp ST Cable Mount Green Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    2
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    20/Contact
  • Maximum Voltage Rating
    60VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • IP Rating
    IP67
  • Packaging
    Carton
  • Product Length (mm)
    35.99
  • Product Depth (mm)
    18.5
  • Product Height (mm)
    18.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources