Arrow Electronic Components Online
3-117249-2|TE|simage
3-117249-2|TE|limage
Connector Contact

3-117249-2

Contact PIN Solder ST Cable Mount Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    PIN
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Reel
  • Product Length (mm)
    26.19
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources