Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Dimensional
Module/IC Classification
IC
Maximum Output Voltage
400mV
Maximum Operating Supply Voltage (V)
30
Typical Operating Supply Voltage (V)
5|9|12|15|18|24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Ammo
Mounting
Through Hole
Package Height
4.5
Package Width
1.6
Package Length
4.5
PCB changed
3
Pin Count
3
Lead Shape
Through Hole

