Arrow Electronic Components Online
2SD882|STMICRO|simage
2SD882|STMICRO|limage
GP BJT

2SD882

Trans GP BJT NPN 30V 3A 12500mW 3-Pin(3+Tab) SOT-32 Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    60
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Base-Emitter Voltage (V)
    5
  • Maximum Base-Emitter Saturation Voltage (V)
    1.2@100mA@2A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4@50mA@1A|0.7@100mA@2A|1.1@150mA@3A
  • Maximum DC Collector Current (A)
    3
  • Minimum DC Current Gain
    100@100mA@2V|80@1A@2V|30@3A@2V
  • Maximum Power Dissipation (mW)
    12500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Through Hole
  • Package Height
    10.8(Max)
  • Package Width
    2.7(Max)
  • Package Length
    7.8(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-32
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources