Arrow Electronic Components Online
2SCR544P5T100|ROHM|simage
2SCR544P5T100|ROHM|limage
GP BJT

2SCR544P5T100

Trans GP BJT NPN 80V 2.5A 2000mW 4-Pin(3+Tab) MPT T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    80
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@50mA@1A
  • Maximum DC Collector Current (A)
    2.5
  • Maximum Collector Cut-Off Current (nA)
    1000
  • Minimum DC Current Gain
    120@100mA@3V
  • Maximum Power Dissipation (mW)
    2000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.55
  • Package Length
    4.55
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    MPT
  • Pin Count
    4
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources