Arrow Electronic Components Online
2SC5712TE12LF|TOSHIBA|simage
2SC5712TE12LF|TOSHIBA|limage
GP BJT

2SC5712(TE12L,F)

Trans GP BJT NPN 50V 3A 2500mW 4-Pin(3+Tab) PW-Mini T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Single Dual Collector
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    100
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    7
  • Maximum Base-Emitter Saturation Voltage (V)
    1.1@20mA@1A
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.14@20mA@1A
  • Maximum DC Collector Current (A)
    3
  • Maximum Collector Cut-Off Current (nA)
    100
  • Minimum DC Current Gain
    200@1A@2V|400@0.3A@2V
  • Maximum Power Dissipation (mW)
    2500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max) mm
  • Package Width
    2.5 mm
  • Package Length
    4.6(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    PW-Mini
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources