Arrow Electronic Components Online
2SA1832YLF|TOSHIBA|simage
2SA1832YLF|TOSHIBA|limage
GP BJT

2SA1832-Y,LF

Trans GP BJT PNP 50V 0.15A 120mW 3-Pin SSM T/R Automotive AEC-Q101

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    PNP
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    50
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    5
  • Operating Junction Temperature (°C)
    150
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@10mA@100mA
  • Maximum DC Collector Current (A)
    0.15
  • Minimum DC Current Gain
    120@2mA@6V
  • Maximum Power Dissipation (mW)
    120
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7 mm
  • Package Width
    0.8 mm
  • Package Length
    1.6 mm
  • PCB changed
    3
  • Supplier Package
    SSM
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources