Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
Yes
PPAP
Yes
Category
Small Signal
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Maximum Continuous Drain Current (A)
0.34
Maximum Gate-Source Leakage Current (nA)
200
Maximum IDSS (uA)
1
Maximum Drain-Source Resistance (mOhm)
2500@10V
Typical Gate Charge @ Vgs (nC)
0.38@4.5V
Typical Input Capacitance @ Vds (pF)
15@25V
Maximum Power Dissipation (mW)
830
Typical Fall Time (ns)
28
Typical Rise Time (ns)
4.3
Typical Turn-Off Delay Time (ns)
14
Typical Turn-On Delay Time (ns)
4.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

