You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
2N6990|MICROCHP|simage
2N6990|MICROCHP|limage
GP BJT

2N6990

Trans GP BJT NPN 50V 0.8A 400mW 14-Pin FPAK Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Material
    Si
  • Configuration
    Quad
  • Number of Elements per Chip
    4
  • Maximum Collector-Base Voltage (V)
    75
  • Maximum Collector-Emitter Voltage (V)
    50
  • Maximum Base-Emitter Voltage (V)
    6
  • Maximum Base-Emitter Saturation Voltage (V)
    1.2@15mA@150mA|2@50mA@500mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.3@15mA@150mA|1@50mA@500mA
  • Maximum DC Collector Current (A)
    0.8
  • Minimum DC Current Gain
    50@0.1mA@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.4(Max) mm
  • Package Width
    6.6(Max) mm
  • Package Length
    7.11(Max) mm
  • PCB changed
    14
  • Supplier Package
    FPAK
  • Pin Count
    14
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources