Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Rate of Rise of Off-State Voltage (V/us)
50(Typ)
Maximum Gate Trigger Voltage (V)
1.5
Maximum Gate Trigger Current (mA)
30
Surge Current Rating (A)
160
Maximum Holding Current (mA)
40
Repetitive Peak Reverse Voltage (V)
200
Peak On-State Voltage (V)
1.7@32A
Repetitive Peak Forward Blocking Voltage (V)
200
Rated Average On-State Current (A)
10
RMS On-State Current (A)
16
Repetitive Peak Off-State Current (mA)
0.01
Peak Gate Power Dissipation (W)
20
Average Gate Power Dissipation (W)
0.5
Circuit Fusing Consideration (A²S)
145
Phase Control
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Through Hole
Package Height
9.05
Package Width
4.45
Package Length
9.97
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

