Arrow Electronic Components Online
2N6400G|LTLFUWIC|simage
2N6400G|LTLFUWIC|limage
Dev Kit

2N6400G

SCR Diode 50V 16A(RMS) 160A 3-Pin(3+Tab) TO-220AB Box

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Maximum Rate of Rise of Off-State Voltage (V/us)
    50(Typ)
  • Maximum Gate Trigger Voltage (V)
    1.5
  • Maximum Gate Trigger Current (mA)
    30
  • Surge Current Rating (A)
    160
  • Maximum Holding Current (mA)
    40
  • Repetitive Peak Reverse Voltage (V)
    50
  • Peak On-State Voltage (V)
    1.7@32A
  • Repetitive Peak Forward Blocking Voltage (V)
    50
  • Rated Average On-State Current (A)
    10
  • RMS On-State Current (A)
    16
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Peak Gate Power Dissipation (W)
    20
  • Average Gate Power Dissipation (W)
    0.5
  • Circuit Fusing Consideration (A²S)
    145
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Through Hole
  • Package Height
    9.28(Max) mm
  • Package Width
    4.82(Max) mm
  • Package Length
    10.28(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220AB
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources