Arrow Electronic Components Online
2N4307|MICROCHP|simage
2N4307|MICROCHP|limage
GP BJT

2N4307

Trans GP BJT NPN 60V 5A 3-Pin TO-5

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    No
  • PPAP
    No
  • Type
    NPN
  • Category
    Bipolar Power
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Emitter Voltage (V)
    60
  • Maximum Collector-Emitter Saturation Voltage (V)
    1@0.5mA@1mA
  • Maximum DC Collector Current (A)
    5
  • Maximum Power Dissipation (mW)
    1500
  • Diameter
    9.4(Max) mm
  • Mounting
    Through Hole
  • Package Height
    6.6(Max) mm
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-5
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources